JPY | USD
Favorite

LTC2863IDD-1#TRPBF 1/1 Transceiver Full RS422, RS485 8-DFN (3x3)
Price & Procurement
4,342 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 477.00000 ¥477
25 263.80000 ¥6,595

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2863IDD-1#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥263.78400
  • Tube  : LTC2863IDD-1#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 934 - Immediate
  • Unit Price: ¥477.00000

LTC2863IDD-1#TRPBF

Datasheet
Digi-Key Part Number LTC2863IDD-1#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2863IDD-1#TRPBF
Copy  
Description IC TRANSCEIVER FULL 1/1 8DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 8-DFN (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 150mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC2863
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1362EUB+

IC ADC 10BIT SAR 10UMAX

Maxim Integrated

¥864.00000 Details

MIC5528-3.3YMT-TR

IC REG LINEAR 3.3V 500MA 6TDFN

Microchip Technology

¥22.00000 Details

LTC2863IDD-1#PBF

IC TRANSCEIVER FULL 1/1 8DFN

Linear Technology/Analog Devices

¥477.00000 Details

LTC2864IDD-1#PBF

IC TRANSCEIVER FULL 1/1 10DFN

Linear Technology/Analog Devices

¥477.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2863IDD-1#TRPBFCT