JPY | USD
Favorite

LTC2850CDD#TRPBF 1/1 Transceiver Half RS422, RS485 8-DFN (3x3)
Price & Procurement
6,348 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 433.00000 ¥433
25 239.28000 ¥5,982

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC2850CDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 272 - Immediate
  • Unit Price: ¥418.00000
  • Tape & Reel (TR)  : LTC2850CDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥239.25880
  • Digi-Reel®  : LTC2850CDD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,348 - Immediate
  • Unit Price: Digi-Reel®

LTC2850CDD#TRPBF

Datasheet
Digi-Key Part Number LTC2850CDD#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2850CDD#TRPBF
Copy  
Description IC TRANSCEIVER HALF 1/1 8DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-DFN (3x3)

Copy  
Documents & Media
Datasheets LTC2850,51,52 Datasheet
RS485 Quick Guide
Interface Selection Guide
Environmental Information Material Declaration LTC2850CDD#TRPBF
Design Resources LTC2850 Footprints and Symbols
PCN Design/Specification Datasheet Update 01/May/2015
HTML Datasheet LTC2850,51,52 Datasheet
EDA / CAD Models LTC2850CDD#TRPBF by SnapEDA
Simulation Models LTC2850 IBIS Model
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number LTC2850
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC2850CDD#TRPBFCT