JPY | USD
Favorite

LTC2633HTS8-LO8#TRMPBF 8 Bit Digital to Analog Converter 2 TSOT-23-8
Price & Procurement
5,299 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 573.00000 ¥573
25 321.20000 ¥8,030
100 317.19000 ¥31,719

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2633HTS8-LO8#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥308.84160

LTC2633HTS8-LO8#TRMPBF

Datasheet
Digi-Key Part Number LTC2633HTS8-LO8#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2633HTS8-LO8#TRMPBF
Copy  
Description IC DAC 8BIT V-OUT TSOT23-8
Copy  
Detailed Description

8 Bit Digital to Analog Converter 2 TSOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 8
Number of D/A Converters 2
Settling Time 3.4µs (Typ)
Output Type Voltage - Buffered
Differential Output No
Data Interface I²C
Reference Type External, Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.05, ±0.5 (Max)
Architecture -
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Mounting Type Surface Mount
Base Part Number LTC2633
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC2633HTS8-LO8#TRMPBFDKR