JPY | USD
Favorite

LTC2470IMS#TRPBF 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP
Price & Procurement
2,660 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 578.00000 ¥578
25 319.60000 ¥7,990

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2470IMS#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥319.56920
  • Digi-Reel®  : LTC2470IMS#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,660 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC2470IMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 822 - Immediate
  • Unit Price: ¥560.00000

LTC2470IMS#TRPBF

Datasheet
Digi-Key Part Number LTC2470IMS#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2470IMS#TRPBF
Copy  
Description IC ADC 16BIT SIGMA-DELTA 12MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 12-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 833
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package 12-MSOP
Mounting Type Surface Mount
Base Part Number LTC2470
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1628A

BOARD DELTA SIGMA ADC LTC2470

Linear Technology/Analog Devices

¥5,769.00000 Details
You May Also Be Interested In

ADS1118IRUGR

IC ADC 16BIT SIGMA-DELTA 10X2QFN

Texas Instruments

¥618.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2470IMS#TRPBFCT