JPY | USD
Favorite

LTC2450IDC#TRMPBF 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)
Price & Procurement
3,297 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 411.00000 ¥411
25 289.00000 ¥7,225
100 239.47000 ¥23,947
250 229.89600 ¥57,474

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC2450IDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥227.04000
  • Cut Tape (CT)  : LTC2450IDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,297 - Immediate
  • Unit Price: ¥411.00000
  • Tape & Reel (TR)  : LTC2450IDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥218.69320

LTC2450IDC#TRMPBF

Datasheet
Digi-Key Part Number LTC2450IDC#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC2450IDC#TRMPBF
Copy  
Description IC ADC 16BIT SIGMA-DELTA 6DFN
Copy  
Detailed Description

16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 6-DFN (2x2)

Copy  
Documents & Media
Datasheets LTC2450
Product Training Modules LTC2460 and LTC2450 Delta Sigma ADC Families
Featured Product No Latency Delta Sigma ADCs
Interactive RF Signal Chain
EDA / CAD Models LTC2450IDC#TRMPBF by SnapEDA
Video File High Speed Converters by Analog Devices
HTML Datasheet LTC2450
Environmental Information Material Declaration LTC2450IDC#TRMPBF
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 30
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Supply
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Mounting Type Surface Mount
Base Part Number LTC2450
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1067A-B

BOARD DELTA SIGMA ADC LTC2450-1

Linear Technology/Analog Devices

¥5,757.00000 Details

DC1067A-A

BOARD DELTA SIGMA ADC LTC2450

Linear Technology/Analog Devices

¥5,757.00000 Details
You May Also Be Interested In

LTC2450IDC-1#TRMPBF

IC ADC 16BIT SIGMA-DELTA 6DFN

Linear Technology/Analog Devices

¥411.00000 Details

LTC2470IDD#PBF

IC ADC 16BIT SIGMA-DELTA 12DFN

Linear Technology/Analog Devices

¥558.00000 Details

MCP6244-E/SL

IC OPAMP GP 4 CIRCUIT 14SOIC

Microchip Technology

¥66.00000 Details

MCP6549-E/SL

IC COMP 1.6V QUAD O-D 14SOIC

Microchip Technology

¥139.00000 Details

NDL2405SC

DC DC CONVERTER 5V 2W

Murata Power Solutions Inc.

¥1,633.00000 Details

LTC2451ITS8#TRMPBF

IC ADC 16BIT SIG-DELTA TSOT23-8

Linear Technology/Analog Devices

¥411.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2450IDC#TRMPBFDKR