JPY | USD
Favorite

LTC1733EMSE#TRPBF Charger IC Lithium-Ion 10-MSOP-EP
Price & Procurement
5,582 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 548.00000 ¥548
25 302.84000 ¥7,571

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC1733EMSE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥302.83800
  • Tube  : LTC1733EMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,251 - Immediate
  • Unit Price: ¥533.00000

LTC1733EMSE#TRPBF

Datasheet
Digi-Key Part Number LTC1733EMSE#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC1733EMSE#TRPBF
Copy  
Description IC CHRGR BATT MONO THERML 10MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium-Ion 10-MSOP-EP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Temperature
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.5V
Interface -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 10-MSOP-EP
Base Part Number LTC1733
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX1898EUB42+T

IC CHARGER LI+ SNGL 10-UMAX

Maxim Integrated

¥347.00000 Details

MC74HC74ADTR2G

IC FF D-TYPE DUAL 1BIT 14TSSOP

ON Semiconductor

¥45.00000 Details

LTC1733EMSE#PBF

IC CHRGR BATT MONO THERML 10MSOP

Linear Technology/Analog Devices

¥533.00000 Details

LTC4054ES5-4.2#TRMPBF

IC CHARGR BATTERY L-ION TSOT23-5

Linear Technology/Analog Devices

¥421.00000 Details

LTC3454EDD#PBF

IC LED DRIVER REGULATOR 1A 10DFN

Linear Technology/Analog Devices

¥560.00000 Details

LTC3454EDD#TRPBF

IC LED DRIVER REGULATOR 1A 10DFN

Linear Technology/Analog Devices

¥578.00000 Details
Additional Resources
Standard Package 1
Other Names LTC1733EMSE#TRPBFCT