JPY | USD
Favorite

LTC1696IS6#TRMPBF Power Supply Controller Overvoltage Protection Controller TSOT-23-6
Price & Procurement
3,480 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 554.00000 ¥554
25 310.40000 ¥7,760
100 306.18000 ¥30,618

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC1696IS6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥306.18400
  • Tape & Reel (TR)  : LTC1696IS6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥299.49160

LTC1696IS6#TRMPBF

Datasheet
Digi-Key Part Number LTC1696IS6#TRMPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC1696IS6#TRMPBF
Copy  
Description IC OVERVOLT PROT CTRLR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Power Supply Controller Overvoltage Protection Controller TSOT-23-6

Copy  
Documents & Media
Datasheets LTC1696
Video File Introducing Power by Linear
Environmental Information Material Declaration LTC1696IS6#TRMPBF
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Overvoltage Protection Controller
Voltage - Input -
Voltage - Supply 2.7V ~ 27V
Current - Supply 1.1mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC1696
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names LTC1696IS6#TRMPBFCT