JPY | USD
Favorite

LT8362EDD#TRPBF Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 522.00000 ¥522
25 288.20000 ¥7,205

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT8362EDD#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥288.19160
  • Tube  : LT8362EDD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 4 - Immediate
  • Unit Price: ¥522.00000

LT8362EDD#TRPBF

Datasheet
Digi-Key Part Number LT8362EDD#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT8362EDD#TRPBF
Copy  
Description IC REG BST SEPIC 2A 10DFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost, SEPIC Switching Regulator IC Positive Fixed 1 Output 2A (Switch) 10-WFDFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost, SEPIC
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) -
Voltage - Output (Max) 60V (Switch)
Current - Output 2A (Switch)
Frequency - Switching 300kHz ~ 2MHz
Synchronous Rectifier -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number LT8362
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DFLS260Q-7

DIODE SCHOTTKY 60V 2A POWERDI123

Diodes Incorporated

¥75.00000 Details

THM 10-0511

DC DC CONVERTER 5V 10W

Traco Power

¥5,117.00000 Details

SMP100LC-35

THYRISTOR 35V 400A DO214AA

STMicroelectronics

¥105.00000 Details

BAT46JFILM

DIODE SCHOTTKY 100V 150MA SOD323

STMicroelectronics

¥27.00000 Details

ADC121C027CIMK/NOPB

IC ADC 12BIT SAR TSOT23-6

Texas Instruments

¥250.00000 Details

OPA340NA/3K

IC OPAMP GP 1 CIRCUIT SOT23-5

Texas Instruments

¥279.00000 Details
Additional Resources
Standard Package 1
Other Names LT8362EDD#TRPBFCT