JPY | USD
Favorite

LT6100CMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
5,026 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 355.00000 ¥355
25 195.80000 ¥4,895

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6100CMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥195.76440
  • Digi-Reel®  : LT6100CMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,026 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT6100CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
  • Unit Price: ¥336.00000

LT6100CMS8#TRPBF

Datasheet
Digi-Key Part Number LT6100CMS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT6100CMS8#TRPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.05V/µs
-3db Bandwidth 150kHz
Voltage - Input Offset 80µV
Current - Supply 60µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 36V, ±1.35V ~ 18V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6100CMS8#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥336.00000 Details

LTC1480CS8#PBF

IC TRANSCEIVER HALF 1/1 8SOIC

Linear Technology/Analog Devices

¥771.00000 Details
Additional Resources
Standard Package 1
Other Names LT6100CMS8#TRPBFCT