JPY | USD
Favorite

LT6016IMS8#TRPBF General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 718.00000 ¥718
25 397.36000 ¥9,934

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LT6016IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,683 - Immediate
  • Unit Price: ¥701.00000

LT6016IMS8#TRPBF

Datasheet
Digi-Key Part Number LT6016IMS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT6016IMS8#TRPBF
Copy  
Description IC OPAMP GP 2 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.8V/µs
Gain Bandwidth Product 3.3MHz
Current - Input Bias 2nA
Voltage - Input Offset 55µV
Current - Supply 325µA
Voltage - Supply, Single/Dual (±) 3V ~ 50V, ±1.5V ~ 25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6016
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT6016IMS8#PBF

IC OPAMP GP 2 CIRCUIT 8MSOP

Linear Technology/Analog Devices

¥701.00000 Details

LT6015IS5#TRMPBF

IC OPAMP GP 1 CIRCUIT TSOT23-5

Linear Technology/Analog Devices

¥450.00000 Details

ADG2128YCPZ-REEL7

IC CROSSPOINT SWIT 8X12 32LFCSP

Analog Devices Inc.

¥1,587.00000 Details

ADG1609BCPZ-REEL7

IC MULTIPLEXER DL 4X1 16LFCSP

Analog Devices Inc.

¥623.00000 Details

AD5761RBRUZ-RL7

IC DAC 16BIT V-OUT 16TSSOP

Analog Devices Inc.

¥1,329.00000 Details
Additional Resources
Standard Package 1
Other Names LT6016IMS8#TRPBFCT