JPY | USD
Favorite

LT4256-2CS8#TRPBF Hot Swap Controller 1 Channel General Purpose 8-SOIC
Price & Procurement
5,758 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 520.00000 ¥520
25 287.76000 ¥7,194

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LT4256-2CS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,093 - Immediate
  • Unit Price: ¥502.00000
  • Tape & Reel (TR)  : LT4256-2CS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥287.77960

LT4256-2CS8#TRPBF

Datasheet
Digi-Key Part Number LT4256-2CS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT4256-2CS8#TRPBF
Copy  
Description IC HOT SWAP CTRLR GP 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Hot Swap Controller 1 Channel General Purpose 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications General Purpose
Features Auto Retry
Programmable Features Current Limit, Fault Timeout, Slew Rate, UVLO
Voltage - Supply 10.8V ~ 80V
Current - Output (Max) -
Operating Temperature 0°C ~ 70°C
Current - Supply 1.8mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins FB, PWRGD, TIMER, UV
Base Part Number LT4256
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1354B-B

LT4256-2 DEMOBOARD - POSITIVE HI

Linear Technology/Analog Devices

¥5,769.00000 Details

DC684A

DEMO BOARD FOR LT4256-3

Linear Technology/Analog Devices

¥8,654.00000 Details

DC1354B-A

LT4256-1 DEMOBOARD - POSITIVE HI

Linear Technology/Analog Devices

¥5,769.00000 Details
You May Also Be Interested In

LT4256-2CS8#PBF

IC HOT SWAP CTRLR GP 8SOIC

Linear Technology/Analog Devices

¥502.00000 Details

MM3Z2V7ST1G

DIODE ZENER 2.7V 300MW SOD323

ON Semiconductor

¥24.00000 Details

FBMJ2125HS420-T

FERRITE BEAD 42 OHM 0805 1LN

Taiyo Yuden

¥14.00000 Details

LM393ADGKRG4

IC DUAL DIFF COMPARATOR 8VSSOP

Texas Instruments

¥10.03880 Details

TPS2490DGSR

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

¥323.00000 Details

TPS2493PWR

IC HOT SWAP CTRLR GP 14TSSOP

Texas Instruments

¥376.00000 Details
Additional Resources
Standard Package 1
Other Names LT4256-2CS8#TRPBFCT