JPY | USD
Favorite

LT3469ETS8#TRPBF Transconductance IC Piezo Speakers, Microactuators TSOT-23-8
Price & Procurement
455 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 489.00000 ¥489
25 282.08000 ¥7,052
100 270.45000 ¥27,045

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : LT3469ETS8#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 455 - Immediate
  • Unit Price: ¥489.00000
  • Cut Tape (CT)  : LT3469ETS8#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: ¥495.00000

LT3469ETS8#TRPBF

Datasheet
Digi-Key Part Number LT3469ETS8#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT3469ETS8#TRPBF
Copy  
Description IC TRANSCONDUCTANCE TSOT23-8
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Transconductance IC Piezo Speakers, Microactuators TSOT-23-8

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transconductance
Applications Piezo Speakers, Microactuators
Mounting Type Surface Mount
Package / Case SOT-23-8 Thin, TSOT-23-8
Supplier Device Package TSOT-23-8
Base Part Number LT3469
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3469ETS8#TRMPBF

IC TRANSCONDUCTANCE TSOT23-8

Linear Technology/Analog Devices

¥495.00000 Details

AD5161BRMZ100-RL7

IC DGT POT 100KOHM 256TAP 10MSOP

Analog Devices Inc.

¥228.00000 Details
Additional Resources
Standard Package 1
Other Names LT3469ETS8#TRPBFDKR