JPY | USD
Favorite

LT1994CMS8#TRPBF Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Price & Procurement
4,282 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 486.00000 ¥486
25 268.80000 ¥6,720

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT1994CMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥268.76120
  • Digi-Reel®  : LT1994CMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,282 - Immediate
  • Unit Price: Digi-Reel®

LT1994CMS8#TRPBF

Datasheet
Digi-Key Part Number LT1994CMS8#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1994CMS8#TRPBF
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 65V/µs
Gain Bandwidth Product 70MHz
Current - Input Bias 18µA
Voltage - Input Offset 3mV
Current - Supply 14.8mA
Current - Output / Channel 85mA
Voltage - Supply, Single/Dual (±) 2.375V ~ 12.6V, ±1.188V ~ 6.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT1994
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1058A-A

EVAL BOARD FOR LTC2203

Linear Technology/Analog Devices

¥22,883.00000 Details
You May Also Be Interested In

AD5447YRUZ

IC DAC 12BIT A-OUT 24TSSOP

Analog Devices Inc.

¥1,221.00000 Details
Additional Resources
Standard Package 1
Other Names LT1994CMS8#TRPBFCT