JPY | USD
Favorite

LT1790BCS6-5#TRMPBF Series Voltage Reference IC ±0.1% TSOT-23-6
Price & Procurement
1,491 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 365.00000 ¥365
25 202.00000 ¥5,050

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1790BCS6-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥202.00000
  • Tape & Reel (TR)  : LT1790BCS6-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥198.66040

LT1790BCS6-5#TRMPBF

Datasheet
Digi-Key Part Number LT1790BCS6-5#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1790BCS6-5#TRMPBF
Copy  
Description IC VREF SERIES 0.1% TSOT-23-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 5V
Current - Output 5mA
Tolerance ±0.1%
Temperature Coefficient 25ppm/°C
Noise - 0.1Hz to 10Hz 80µVp-p
Noise - 10Hz to 10kHz 118µVrms
Voltage - Input 5.5V ~ 18V
Current - Supply 80µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LT1790
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHCT1G125DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥39.00000 Details

LT1790BCS6-2.5#TRMPBF

IC VREF SERIES 0.1% TSOT-23-6

Linear Technology/Analog Devices

¥365.00000 Details

AD734ANZ

IC MULT/DIV 4-QUADRANT 14-DIP

Analog Devices Inc.

¥4,060.00000 Details

TC4420EPA

IC GATE DRVR LOW-SIDE 8DIP

Microchip Technology

¥193.00000 Details

LM6172IMX/NOPB

IC OPAMP VFB 2 CIRCUIT 8SOIC

Texas Instruments

¥488.00000 Details

HCPL-2400-300E

OPTOISO 3.75KV TRI-STATE 8DIP GW

Broadcom Limited

¥739.00000 Details
Additional Resources
Standard Package 1
Other Names LT1790BCS6-5#TRMPBFDKR