JPY | USD
Favorite

LT1761IS5-5#TRMPBF Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Price & Procurement
9,861 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 317.00000 ¥317
25 175.28000 ¥4,382

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1761IS5-5#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: ¥175.28800
  • Cut Tape (CT)  : LT1761IS5-5#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,861 - Immediate
  • Unit Price: ¥317.00000
  • Tape & Reel (TR)  : LT1761IS5-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥166.94160

LT1761IS5-5#TRMPBF

Datasheet
Digi-Key Part Number LT1761IS5-5#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1761IS5-5#TRMPBF
Copy  
Description IC REG LINEAR 5V 100MA TSOT23-5
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 100mA
Current - Output 100mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1761
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1964IS5-5#TRMPBF

IC REG LINEAR -5V 200MA TSOT23-5

Linear Technology/Analog Devices

¥480.00000 Details

LT1761IS5-3.3#TRMPBF

IC REG LIN 3.3V 100MA TSOT23-5

Linear Technology/Analog Devices

¥317.00000 Details

LT1761IS5-BYP#TRMPBF

IC REG LIN POS ADJ 100MA TSOT23

Linear Technology/Analog Devices

¥317.00000 Details

MCP6001T-E/OT

IC OPAMP GP 1 CIRCUIT SOT23-5

Microchip Technology

¥33.00000 Details

BE-AAAA-PC

BATTERY HOLDER AAAA PC PIN

MPD (Memory Protection Devices)

¥119.00000 Details

CX2016DB20000D0FLJCC

CRYSTAL 20.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥108.00000 Details
Additional Resources
Standard Package 1
Other Names LT1761IS5-5#TRMPBFDKR