JPY | USD
Favorite

LT1761ES5-3#TRMPBF Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Price & Procurement
10,037 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 277.00000 ¥277
25 153.60000 ¥3,840

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1761ES5-3#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥150.24720
  • Cut Tape (CT)  : LT1761ES5-3#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,915 - Immediate
  • Unit Price: ¥272.00000
  • Tape & Reel (TR)  : LT1761ES5-3#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 9,500 - Immediate
  • Unit Price: ¥153.58600
  • Cut Tape (CT)  : LT1761ES5-3#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,037 - Immediate
  • Unit Price: ¥277.00000

LT1761ES5-3#TRMPBF

Datasheet
Digi-Key Part Number LT1761ES5-3#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1761ES5-3#TRMPBF
Copy  
Description IC REG LINEAR 3V 100MA TSOT23-5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.45V @ 100mA
Current - Output 100mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1761
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1761ES5-3.3#TRMPBF

IC REG LIN 3.3V 100MA TSOT23-5

Linear Technology/Analog Devices

¥277.00000 Details

LT1761ES5-2.5#TRMPBF

IC REG LIN 2.5V 100MA TSOT23-5

Linear Technology/Analog Devices

¥277.00000 Details

LT1761ES5-3#TRPBF

IC REG LINEAR 3V 100MA TSOT23-5

Linear Technology/Analog Devices

¥272.00000 Details

M95256-WMN6TP

IC EEPROM 256K SPI 20MHZ 8SO

STMicroelectronics

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names LT1761ES5-3#TRMPBFDKR