JPY | USD
Favorite

LT1615IS5-1#TRMPBF Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5
Price & Procurement
2,204 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 568.00000 ¥568
25 337.32000 ¥8,433
100 313.85000 ¥31,385

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LT1615IS5-1#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥313.85000
  • Cut Tape (CT)  : LT1615IS5-1#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,204 - Immediate
  • Unit Price: ¥568.00000
  • Cut Tape (CT)  : LT1615IS5-1#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,303 - Immediate
  • Unit Price: ¥562.00000

LT1615IS5-1#TRMPBF

Datasheet
Digi-Key Part Number LT1615IS5-1#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1615IS5-1#TRMPBF
Copy  
Description IC REG BST SEPIC ADJ TSOT23-5
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Boost, SEPIC Switching Regulator IC Positive Adjustable 1.23V 1 Output 75mA (Switch) SOT-23-5 Thin, TSOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, SEPIC
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 1.23V
Voltage - Output (Max) 34V
Current - Output 75mA (Switch)
Frequency - Switching -
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
Base Part Number LT1615
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1615IS5-1#TRPBF

IC REG BST SEPIC ADJ TSOT23-5

Linear Technology/Analog Devices

¥562.00000 Details
Additional Resources
Standard Package 1
Other Names LT1615IS5-1#TRMPBFDKR