JPY | USD
Favorite

LT1461CCS8-3#TRPBF Series Voltage Reference IC ±0.08% 8-SOIC
Price & Procurement
2,440 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 448.00000 ¥448
25 247.64000 ¥6,191

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT1461CCS8-3#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,440 - Immediate
  • Unit Price: ¥247.62440

LT1461CCS8-3#TRPBF

Datasheet
Digi-Key Part Number LT1461CCS8-3#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LT1461CCS8-3#TRPBF
Copy  
Description IC VREF SERIES 0.08% 8SOIC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Series Voltage Reference IC ±0.08% 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 3V
Current - Output 100mA
Tolerance ±0.08%
Temperature Coefficient 12ppm/°C
Noise - 0.1Hz to 10Hz 8ppmp-p
Noise - 10Hz to 10kHz 9.6ppmrms
Voltage - Input 3.5V ~ 20V
Current - Supply 70µA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LT1461
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1461CCS8-3#PBF

IC VREF SERIES 0.08% 8SOIC

Linear Technology/Analog Devices

¥433.00000 Details
Additional Resources
Standard Package 1
Other Names LT1461CCS8-3#TRPBFCT