JPY | USD

Photo Not Available
EGG.0B.302.ZYM 2 Position Circular Connector Insert, Female Sockets Crimp
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 1,760.00000 ¥1,760

Submit a request for quotation on quantities greater than those displayed.

EGG.0B.302.ZYM

Datasheet
Digi-Key Part Number EGG.0B.302.ZYM-ND
Copy  
Manufacturer

LEMO

Copy  
Manufacturer Part Number EGG.0B.302.ZYM
Copy  
Description CONN FMALE INSERT 2P GOLD CRIMP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Insert, Female Sockets Crimp

Copy  
Customer Reference
Documents & Media
Datasheets Unipole, Multipole Catalog
Environmental Information LEMO RoHS3 Certfiicate
HTML Datasheet Unipole, Multipole Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer LEMO
Series 0B
Packaging Bulk 
Part Status Active
Connector Type Insert, Female Sockets
Number of Positions 2
Shell Size - Insert 302
Shell Size, MIL -
Mounting Type -
Mounting Feature -
Termination Crimp
Fastening Type -
Orientation G
Shell Material -
Shell Finish -
Contact Finish - Mating Gold
Color -
Ingress Protection IP50 - Dust Protected
Material Flammability Rating UL94 V-0
Features Insert Only, Requires Shell
Shielding Shielded
Current Rating (Amps) 10A
Voltage Rating -
Cable Opening -
Operating Temperature -55°C ~ 250°C
Backshell Material, Plating -
Contact Material Bronze
Contact Finish Thickness - Mating 59.0µin (1.50µm)
Insert Material Polyetheretherketone (PEEK)
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1