JPY | USD
Favorite

GO 30-SMS Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)
Price & Procurement
4,296 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 1,138.00000 ¥1,138
5 998.40000 ¥4,992
10 898.50000 ¥8,985
25 798.64000 ¥19,966
50 738.74000 ¥36,937
100 638.90000 ¥63,890
500 598.97000 ¥299,485

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 398-1231-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥508.21733
  • Cut Tape (CT)  : 398-1231-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,296 - Immediate
  • Unit Price: ¥1,138.00000

GO 30-SMS

Datasheet
Digi-Key Part Number 398-1231-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GO 30-SMS
Copy  
Description CURRENT TRANSDUCER GO-SMS SERIES
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Current Sensor 30A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width)

Copy  
Documents & Media
Datasheets GO-SMS Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer LEM USA Inc.
Series GO-SMS
Packaging Digi-Reel® 
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect
Current - Sensing 30A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 26.7mV/A
Frequency DC ~ 300kHz
Linearity ±0.3%
Accuracy ±1.3%
Voltage - Supply 4.5V ~ 5.5V
Response Time 2µs
Current - Supply (Max) 25mA
Operating Temperature -40°C ~ 125°C (TA)
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SG-8002DC 4.0000M-PHMS ROHS

XTAL OSC XO 4.0000MHZ CMOS TH

EPSON

¥248.40000 Details

GO 10-SMS

IC,SM,GO 10-SMS,25A

LEM USA Inc.

¥1,138.00000 Details

GO 20-SMS

CURRENT TRANSDUCER GO-SMS SERIES

LEM USA Inc.

¥937.00000 Details

ACS722KMATR-20AB-T

SENSOR CURRENT HALL 20A AC/DC

Allegro MicroSystems

¥732.00000 Details

ACS720KLATR-65AB-T

CURRENT SENSOR

Allegro MicroSystems

¥635.00000 Details

MLX91205KDC-AAL-003-RE

SENSOR CURRENT HALL 10MT AC/DC

Melexis Technologies NV

¥638.00000 Details
Additional Resources
Standard Package 1
Other Names 398-1231-6