JPY | USD
Favorite

SMS-456F RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount
Price & Procurement
2,178 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 245.00000 ¥245
10 219.80000 ¥2,198
25 207.32000 ¥5,183
100 176.64000 ¥17,664

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1798-1225-2-ND
  • Minimum Quantity: 280
  • Quantity Available: 1,960 - Immediate
  • Unit Price: ¥161.90000
  • Digi-Reel®  : 1798-1225-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,178 - Immediate
  • Unit Price: Digi-Reel®

SMS-456F

Datasheet
Digi-Key Part Number 1798-1225-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMS-456F
Copy  
Description RF SHIELD 0.835" X 1.543" SMD
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

RF Shield Frame 0.835" (21.21mm) X 1.543" (39.19mm) Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Frame
Height - Overall 0.286" (7.26mm)
Length - Overall 1.543" (39.19mm)
Width - Overall 0.835" (21.21mm)
Ventilation -
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMS-456C

RF SHIELD 0.859" X 1.567" SMD

Leader Tech Inc.

¥68.00000 Details

SMS-409F

RF SHIELD 0.728" X 1.156" SMD

Leader Tech Inc.

¥187.00000 Details

SMS-402C

RF SHIELD 0.672" X 0.672" SMD

Leader Tech Inc.

¥69.00000 Details

S02-30200250

RF SHIELD 0.8" X 1.181" SMD

Harwin Inc.

¥477.00000 Details

BMI-S-209-C

RF SHIELD 0.728"X1.156" SNAP FIT

Laird Technologies EMI

¥102.00000 Details

2118728-2

RF SHIELD 0.728" X 1.156" SMD

TE Connectivity AMP Connectors

¥106.00000 Details
Additional Resources
Standard Package 1
Other Names 1798-1225-1