JPY | USD

Photo Not Available
SG315315C-48
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,760.39000 ¥176,039

Submit a request for quotation on quantities greater than those displayed.

SG315315C-48

Datasheet
Digi-Key Part Number SG315315C-48-ND
Copy  
Manufacturer

Leader Tech Inc.

Copy  
Manufacturer Part Number SG315315C-48
Copy  
Description .315"H X .315"W X 48"L--C FOLD--
Copy  
Manufacturer Standard Lead Time 4 Weeks
Customer Reference
Documents & Media
Datasheets Enclosure Shielding Solutions Catalog
Environmental Information Leader Tech RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Leader Tech Inc.
Series -
Packaging Bulk 
Part Status Active
Type Fabric Over Foam
Shape C-Fold
Width 0.315" (8.00mm)
Length 4.000' (1.22m)
Height 0.315" (8.00mm)
Material Polyurethane Foam, Nickel-Copper Polyester (NI/CU)
Plating -
Plating - Thickness -
Attachment Method -
Operating Temperature -40°C ~ 70°C
Shelf Life Start -
Shelf Life -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 100