Photo Not Available
A15038-106 Thermal Pad Gray 25.40mm x 19.05mm Rectangular Adhesive - One Side
Non-Stock

A15038-106

Digi-Key Part Number A15038-106-ND
Copy  
Manufacturer

Laird Technologies - Thermal Materials

Copy  
Manufacturer Part Number A15038-106
Copy  
Description THERM PAD 25.4MMX19.05MM W/ADH
Copy  
Detailed Description

Thermal Pad Gray 25.40mm x 19.05mm Rectangular Adhesive - One Side

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies - Thermal Materials
Series Tpcm™ AL-52
Packaging Bulk 
Part Status Active
Usage TO-220
Type Die-Cut Pad, Sheet
Shape Rectangular
Outline 25.40mm x 19.05mm
Thickness 0.0030" (0.076mm)
Material Aluminum
Adhesive Adhesive - One Side
Backing, Carrier Phase Change Compound
Color Gray
Thermal Resistivity -
Thermal Conductivity -
Shelf Life Indefinite
Shelf Life Start -
Storage/Refrigeration Temperature -
Base Part Number A15038
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1