JPY | USD

Photo Not Available
8864-LT20NE2189 RF EMI Shielding Sheet - Silicone Elastomer Pressure Sensitive Adhesive (PSA) 0.090" (2.29mm) X X 0.090" (2.29mm)
Price & Procurement
1,836 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 272.00000 ¥272
10 244.70000 ¥2,447
25 230.84000 ¥5,771
100 196.68000 ¥19,668
250 184.68000 ¥46,170
500 161.59600 ¥80,798
1,000 138.51000 ¥138,510

Submit a request for quotation on quantities greater than those displayed.

8864-LT20NE2189

Datasheet
Digi-Key Part Number 903-8864-LT20NE2189-ND
Copy  
Manufacturer

Laird Technologies EMI

Copy  
Manufacturer Part Number 8864-LT20NE2189
Copy  
Description 8864-0090-72 (HOLLOW O, NI/C, L=
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF EMI Shielding Sheet - Silicone Elastomer Pressure Sensitive Adhesive (PSA) 0.090" (2.29mm) X X 0.090" (2.29mm)

Copy  
Customer Reference
Documents & Media
Datasheets Elastomeric EMI Shielding
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Packaging Bulk 
Part Status Active
Type Shielding Sheet
Shape Round
Length -
Width 0.090" (2.29mm)
Thickness - Overall 0.090" (2.29mm)
Operating Temperature -
Adhesive Pressure Sensitive Adhesive (PSA)
Material Silicone Elastomer
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 903-8864-LT20NE2189