JPY | USD

Photo Not Available
8863-LT20NE2192 RF EMI Shielding Sheet - Silicone Elastomer Pressure Sensitive Adhesive (PSA) 0.066" (1.68mm) X X 0.050" (1.27mm)
Price & Procurement
1,986 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 309.90000 ¥3,099
25 293.04000 ¥7,326
100 253.94000 ¥25,394
250 240.91200 ¥60,228
500 216.17000 ¥108,085
1,000 195.33500 ¥195,335

Submit a request for quotation on quantities greater than those displayed.

8863-LT20NE2192

Datasheet
Digi-Key Part Number 903-8863-LT20NE2192-ND
Copy  
Manufacturer

Laird Technologies EMI

Copy  
Manufacturer Part Number 8863-LT20NE2192
Copy  
Description 8863-0110-72 (SOLID D, NI/C, L=0
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF EMI Shielding Sheet - Silicone Elastomer Pressure Sensitive Adhesive (PSA) 0.066" (1.68mm) X X 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets Elastomeric EMI Shielding
Product Attributes
Type Description Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Packaging Bulk 
Part Status Active
Type Shielding Sheet
Shape Round
Length -
Width 0.066" (1.68mm)
Thickness - Overall 0.050" (1.27mm)
Operating Temperature -
Adhesive Pressure Sensitive Adhesive (PSA)
Material Silicone Elastomer
Shelf Life -
Shelf Life Start -
Storage/Refrigeration Temperature -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1,000
Other Names 903-8863-LT20NE2192