JPY | USD
Favorite

TYS40181R0N-10 1µH Shielded Inductor 2A 25mOhm Max Nonstandard
Price & Procurement
40,172 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
10 36.70000 ¥367
25 32.08000 ¥802
50 27.50000 ¥1,375
100 25.21000 ¥2,521
250 22.91600 ¥5,729
500 21.54200 ¥10,771
1,000 16.49900 ¥16,499

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 240-2671-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: ¥17.95633
  • Cut Tape (CT)  : 240-2671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,172 - Immediate
  • Unit Price: ¥41.00000

TYS40181R0N-10

Datasheet
Digi-Key Part Number 240-2671-6-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number TYS40181R0N-10
Copy  
Description FIXED IND 1UH 2A 25 MOHM SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1µH Shielded Inductor 2A 25mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series TYS4018
Packaging Digi-Reel® 
Part Status Active
Type -
Material - Core -
Inductance 1µH
Tolerance ±30%
Current Rating (Amps) 2A
Current - Saturation (Isat) 4.8A
Shielding Shielded
DC Resistance (DCR) 25mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 240-2671-6