JPY | USD

Price & Procurement
2,680 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 390.00000 ¥390
10 334.00000 ¥3,340
25 250.52000 ¥6,263
50 243.58000 ¥12,179
100 215.72000 ¥21,572
250 201.80800 ¥50,452

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 240-2444-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 1,800 - Immediate
  • Unit Price: ¥187.88889
  • Digi-Reel®  : 240-2444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,680 - Immediate
  • Unit Price: Digi-Reel®

29F0818-1SR-10

Datasheet
Digi-Key Part Number 240-2444-1-ND
Copy  
Manufacturer

Laird-Signal Integrity Products

Copy  
Manufacturer Part Number 29F0818-1SR-10
Copy  
Description FERRITE BEAD 119 OHM 16SMD 8LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

119 Ohms @ 100MHz 8 Power Line Ferrite Bead 16-SMD, Flat Leads 6A 10mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Laird-Signal Integrity Products
Series 29
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 8
Impedance @ Frequency 119 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10mOhm
Ratings -
Operating Temperature -40°C ~ 125°C
Package / Case 16-SMD, Flat Leads
Mounting Type Surface Mount
Height (Max) 0.190" (4.83mm)
Size / Dimension 0.450" L x 0.177" W (11.43mm x 4.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

29F0418-1SR-10

FERRITE BEAD 119 OHM 8SMD 4LN

Laird-Signal Integrity Products

¥236.00000 Details
Additional Resources
Standard Package 1
Other Names 240-2444-1