JPY | USD

UCU20D30 Diode Standard 300V 20A Surface Mount TO-263LP
Price & Procurement
3,980 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 286.00000 ¥286
10 257.80000 ¥2,578
100 207.20000 ¥20,720
500 170.23400 ¥85,117
1,000 141.05100 ¥141,051

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1253-UCU20D30TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥132.65000
  • Digi-Reel®  : 1253-UCU20D30DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®

UCU20D30

Datasheet
Digi-Key Part Number 1253-UCU20D30CT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number UCU20D30
Copy  
Description DIODE FAST RECOVERY 300V 20A TO-
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 300V 20A Surface Mount TO-263LP

Copy  
Customer Reference
Documents & Media
Datasheets UCU20D30
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 33ns
Current - Reverse Leakage @ Vr 25µA @ 300V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263LP
Operating Temperature - Junction -40°C ~ 175°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-UCU20D30CT