UCQS20A045 Diode Schottky 45V 20A Surface Mount TO-263LP
Price & Procurement
3,531 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 230.00000 ¥230
10 206.50000 ¥2,065
100 165.97000 ¥16,597
500 136.36200 ¥68,181
1,000 112.98500 ¥112,985

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-UCQS20A045TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥106.25650
  • Cut Tape (CT)  : 1253-UCQS20A045CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,531 - Immediate
  • Unit Price: ¥230.00000

UCQS20A045

Datasheet
Digi-Key Part Number 1253-UCQS20A045DKR-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number UCQS20A045
Copy  
Description DIODE SCHOTTKY 45V 20A TO-263LP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Schottky 45V 20A Surface Mount TO-263LP

Copy  
Customer Reference
Documents & Media
Datasheets UCQS20A045
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 20A
Voltage - Forward (Vf) (Max) @ If 540mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 600µA @ 45V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263LP
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-UCQS20A045DKR