JPY | USD
Favorite

Price & Procurement
4,195 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 100.00000 ¥100
10 87.90000 ¥879
50 82.20000 ¥4,110
100 72.62000 ¥7,262
500 68.80200 ¥34,401
1,000 57.33500 ¥57,335

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1402-2-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥50.38500
  • Cut Tape (CT)  : 1253-1402-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,195 - Immediate
  • Unit Price: ¥100.00000

ST3215SB32768E0HSZB1

Datasheet
Digi-Key Part Number 1253-1402-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ST3215SB32768E0HSZB1
Copy  
Description CRYSTAL 32.768KHZ 9PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ST3215SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST3215SB, Kyocera
Packaging Digi-Reel® 
Part Status Last Time Buy
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NRF52840-QIAA-R

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

¥739.00000 Details

BSS84PH6327XTSA2

MOSFET P-CH 60V 170MA SOT-23

Infineon Technologies

¥39.00000 Details

CX2016DB32000D0WZRC1

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥83.00000 Details

CX3225SB32000D0PSTC1

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥76.00000 Details

ECS-.327-9-34QS-TR

CRYSTAL 32.768KHZ 9PF SMD

ECS Inc.

¥86.00000 Details

BKP1608HS391-T

FERRITE BEAD 390 OHM 0603 1LN

Taiyo Yuden

¥12.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1402-6