Add To Favorites
ST2012SB32768B0HPWB4 32.768kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 116.00000 ¥116
10 102.50000 ¥1,025
50 95.78000 ¥4,789
100 84.63000 ¥8,463
500 80.18000 ¥40,090
1,000 66.81600 ¥66,816

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1253-2041-1-ND
Copy   1253-2041-1-ND
Quantity Available 2,960
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ST2012SB32768B0HPWB4

Copy   ST2012SB32768B0HPWB4
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy   CRYSTAL 32.7680KHZ 6PF SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead

Copy   32.768kHz ±20ppm Crystal 6pF 80 kOhms 2-SMD, No Lead
Documents & Media
Datasheets ST2012SB Series Datasheet
Product Attributes Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series ST2012SB, Kyocera
Packaging ? Cut Tape (CT) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability ±200ppm
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PTVS7V5P1UP,115 - Nexperia USA Inc. | 1727-4452-1-ND DigiKey Electronics
  • PTVS7V5P1UP,115
  • Nexperia USA Inc.
  • TVS DIODE 7.5V 12.9V CFP5
  • Unit Price ¥52.00000
  • 1727-4452-1-ND
Additional Resources
Standard Package ? 1
Other Names 1253-2041-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1253-2041-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥58.71733
  • Digi-Reel® ? : 1253-2041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
  • Unit Price: Digi-Reel®

20:13:02 8/17/2019