JPY | USD

Photo Not Available
MC3225Z28.6364C19XSH 28.6364MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173
10 165.50000 ¥1,655
50 161.64000 ¥8,082
100 138.56000 ¥13,856
500 134.70800 ¥67,354
1,000 113.53900 ¥113,539

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MC3225Z28.6364C19XSH

Datasheet
Digi-Key Part Number 1253-MC3225Z28.6364C19XSHCT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number MC3225Z28.6364C19XSH
Copy  
Description XTAL OSC XO 28.6364MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

28.6364MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets MC-Z Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series MC3225Z
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 28.6364MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±30ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7.3mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-MC3225Z28.6364C19XSHCT