JPY | USD

MC2520Z7.37280C19XSH 7.3728MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 173.00000 ¥173
10 165.50000 ¥1,655
50 161.64000 ¥8,082
100 138.56000 ¥13,856
500 134.70800 ¥67,354
1,000 113.53900 ¥113,539

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MC2520Z7.37280C19XSH

Datasheet
Digi-Key Part Number 1253-MC2520Z7.37280C19XSHCT-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number MC2520Z7.37280C19XSH
Copy  
Description XTAL OSC XO 7.3728MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

7.3728MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets MC-Z Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series MC2520Z
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 7.3728MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±30ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 6.5mA
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-MC2520Z7.37280C19XSHCT