JPY | USD

KC2520C26.0000C2YE00 26MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
5,549 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 197.00000 ¥197.00
10 188.90000 ¥1,889.00
50 184.54000 ¥9,227.00
100 158.17000 ¥15,817.00
500 153.77600 ¥76,888.00
1,000 129.61100 ¥129,611.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 478-6305-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥130.24800
  • Cut Tape (CT)  : 478-6305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,549 - Immediate
  • Unit Price: ¥198.00000

KC2520C26.0000C2YE00

Datasheet
Digi-Key Part Number 478-6305-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number KC2520C26.0000C2YE00
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz XO (Standard) CMOS Oscillator 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets KC2520C-C2 Series Datasheet
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet KC2520C-C2 Series Datasheet
EDA / CAD Models KC2520C26.0000C2YE00 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series KC2520C-C2
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V, 3.3V
Frequency Stability ±10ppm
Absolute Pull Range (APR) -
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 3.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 5µA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MEJ2S0505SC

DC DC CONVERTER 5V 2W

Murata Power Solutions Inc.

¥1,094.00000 Details

NLSV4T244MUTAG

IC TRNSLTR UNIDIRECTIONAL 12UQFN

ON Semiconductor

¥271.00000 Details

TMP117MAIYBGR

TEMP SENSOR

Texas Instruments

¥502.00000 Details

ECS-2532HS-260-3-G

XTAL OSC XO 26.0000MHZ CMOS SMD

ECS Inc.

¥947.00000 Details

MIC94041YFL-TR

IC PWR SWITCH P-CHAN 1:1 4MLF

Microchip Technology

¥83.00000 Details

SG-210STF 26.0000MS3

XTAL OSC XO 26.0000MHZ CMOS SMD

EPSON

¥161.00000 Details
Additional Resources
Standard Package 1
Other Names 478-6305-6