JPY | USD
Favorite

CX5032GB08000H0HPQZ1 8MHz ±20ppm Crystal 12pF 300 Ohms 2-SMD, No Lead
Non-Stock
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1373-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥49.60900
  • Cut Tape (CT)  : 1253-1373-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥86.00000

CX5032GB08000H0HPQZ1

Datasheet
Digi-Key Part Number 1253-1373-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX5032GB08000H0HPQZ1
Copy  
Description CRYSTAL 8.0000MHZ 12PF SMD
Copy  
Detailed Description

8MHz ±20ppm Crystal 12pF 300 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX5032GB0yyyyyH0HPQZ1 Spec
PCN Obsolescence/ EOL Multiple Series 25/Nov/2020
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX5032GB0yyyyyH0HPQZ1 Spec
EDA / CAD Models CX5032GB08000H0HPQZ1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GB, Kyocera
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 300 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX5032GA08000H0PST02

CRYSTAL 8.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

¥102.00000 Details

CX5032GB08000H0HEQZ1

CRYSTAL 8.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

¥107.00000 Details

LTST-S220KGKT

LED GREEN CLEAR CHIP SMD R/A

Lite-On Inc.

¥31.00000 Details

1N4148W-13-F

DIODE GEN PURP 100V 150MA SOD123

Diodes Incorporated

¥22.00000 Details

150060YS75000

LED YELLOW CLEAR 0603 SMD

Würth Elektronik

¥17.00000 Details

ABM3-8.000MHZ-D2Y-T

CRYSTAL 8.0000MHZ 18PF SMD

Abracon LLC

¥118.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1373-6