JPY | USD
Favorite

CX5032GA08000H0PST02 8MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead
Price & Procurement
4,567 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 109.00000 ¥109
10 97.10000 ¥971
50 90.76000 ¥4,538
100 80.20000 ¥8,020
500 75.98200 ¥37,991

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1691-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥57.56200
  • Cut Tape (CT)  : 1253-1691-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,567 - Immediate
  • Unit Price: ¥109.00000

CX5032GA08000H0PST02

Datasheet
Digi-Key Part Number 1253-1691-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX5032GA08000H0PST02
Copy  
Description CRYSTAL 8.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets CX5032GA08000H0PST02 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GA, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX5032GB08000H0HPQZ1

CRYSTAL 8.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

¥93.00000 Details

ACT45B-510-2P-TL003

CMC 51UH 200MA 2LN SMD AEC-Q200

TDK Corporation

¥260.00000 Details

LT1512IS8#PBF

IC BATT CHRGR CONST I/V 8-SOIC

Linear Technology/Analog Devices

¥1,198.00000 Details

SM30T26CAY

TVS DIODE 22V 35.5V SMC

STMicroelectronics

¥241.00000 Details

TPS54233QDRQ1

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

¥441.00000 Details

SBT01M-05

DC DC CONVERTER 5V 1W

MEAN WELL USA Inc.

¥506.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1691-6