JPY | USD
Favorite

CX5032GA08000H0PST02 8MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1,000 57.56200 ¥57,562
3,000 55.64367 ¥166,931
5,000 53.72480 ¥268,624
10,000 51.80610 ¥518,061

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1691-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,587 - Immediate
  • Unit Price: ¥109.00000
  • Digi-Reel®  : 1253-1691-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,587 - Immediate
  • Unit Price: Digi-Reel®

CX5032GA08000H0PST02

Datasheet
Digi-Key Part Number 1253-1691-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX5032GA08000H0PST02
Copy  
Description CRYSTAL 8.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8MHz ±50ppm Crystal 12pF 200 Ohms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets CX5032GA08000H0PST02 Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX5032GA, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 8MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NX5032GA-8.000M-STD-CSU-1

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

¥76.00000 Details

CX5032GB08000H0HPQZ1

CRYSTAL 8.0000MHZ 12PF SMD

Kyocera International Inc. Electronic Components

¥93.00000 Details

LT1512IS8#PBF

IC BATT CHRGR CONST I/V 8-SOIC

Linear Technology/Analog Devices

¥1,198.00000 Details

SM30T26CAY

TVS DIODE 22V 35.5V SMC

STMicroelectronics

¥241.00000 Details

TPS54233QDRQ1

IC REG BUCK ADJUSTABLE 2A 8SOIC

Texas Instruments

¥441.00000 Details

SBT01M-05

DC DC CONVERTER 5V 1W

MEAN WELL USA Inc.

¥506.00000 Details
Additional Resources
Standard Package 1,000
Other Names 1253-1691-2