JPY | USD
Favorite

CX3225SB40000D0FPLCC 40MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 47.02600 ¥141,078
6,000 45.40433 ¥272,426
15,000 43.78280 ¥656,742

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,343 - Immediate
  • Unit Price: ¥93.00000
  • Digi-Reel®  : 1253-1371-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,343 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB40000D0FPLCC

Datasheet
Digi-Key Part Number 1253-1371-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB40000D0FPLCC
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

40MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SByyyyyD0FPLCC Series Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1253-1371-2