JPY | USD

CX3225SB38400D0FPLCC 38.4MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 86.00000 ¥86
10 76.20000 ¥762
50 71.26000 ¥3,563
100 62.98000 ¥6,298
500 59.66600 ¥29,833
1,000 49.72200 ¥49,722

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1370-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥48.06433
  • Cut Tape (CT)  : 1253-1370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥86.00000

CX3225SB38400D0FPLCC

Datasheet
Digi-Key Part Number 1253-1370-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX3225SB38400D0FPLCC
Copy  
Description CRYSTAL 38.4000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

38.4MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1370-6