CX3225SB32000H0FLJCC 32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 67.70000 ¥677
50 63.32000 ¥3,166
100 55.95000 ¥5,595
500 53.00400 ¥26,502
1,000 44.17000 ¥44,170

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1758-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥42.69733
  • Cut Tape (CT)  : 1253-1758-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥77.00000

CX3225SB32000H0FLJCC

Datasheet
Digi-Key Part Number 1253-1758-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX3225SB32000H0FLJCC
Copy  
Description CRYSTAL 32.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

32MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

67997-210HLF

CONN HEADER VERT 10POS 2.54MM

Amphenol ICC (FCI)

¥74.00000 Details

NX3225SA-32M-EXS00A-02994

CRYSTAL 32.0000MHZ 16PF SMD

NDK America, Inc.

¥81.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1758-6