JPY | USD
Favorite

CX3225SB32000D0FFFCC 32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2,205 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.30000 ¥823
50 77.00000 ¥3,850
100 68.05000 ¥6,805
500 64.46400 ¥32,232
1,000 53.72000 ¥53,720

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1356-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥47.20833
  • Cut Tape (CT)  : 1253-1356-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,205 - Immediate
  • Unit Price: ¥93.00000

CX3225SB32000D0FFFCC

Datasheet
Digi-Key Part Number 1253-1356-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB32000D0FFFCC
Copy  
Description CRYSTAL 32.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Specifications
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SKY66112-11

CONNECTED HOME/WEARABLEBLE+ZIGBE

Skyworks Solutions Inc.

¥345.00000 Details

ATWINC1500-MR210PB1954

MODULE

Microchip Technology

¥912.00000 Details

SM03B-SURS-TF(LF)(SN)

CONN HEADER SMD R/A 3POS 0.8MM

JST Sales America Inc.

¥86.00000 Details

AK09940

IC 3AXIS ELECT MAGNETOMETER 11LG

AKM Semiconductor Inc.

¥792.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1356-6