JPY | USD
Favorite

CX3225SB26000D0FFFCC 26MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
4,318 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 93.00000 ¥93
10 82.30000 ¥823
50 77.00000 ¥3,850
100 68.05000 ¥6,805
500 64.47000 ¥32,235
1,000 53.72500 ¥53,725

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1354-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥47.21267
  • Cut Tape (CT)  : 1253-1354-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,318 - Immediate
  • Unit Price: ¥93.00000

CX3225SB26000D0FFFCC

Datasheet
Digi-Key Part Number 1253-1354-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB26000D0FFFCC
Copy  
Description CRYSTAL 26.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Specifications
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS79901DRVR

IC REG LINEAR POS ADJ 200MA 6SON

Texas Instruments

¥105.00000 Details

24AA025E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-6

Microchip Technology

¥30.00000 Details

LCMXO2-1200HC-4TG144I

IC FPGA 107 I/O 144TQFP

Lattice Semiconductor Corporation

¥1,277.00000 Details

EN5311QI

DC DC CONVERTER 0.6-6V 6W

Intel

¥299.00000 Details

EN6347QI

DC DC CONVERTER 0.6-6.24V

Intel

¥808.00000 Details

DSC1123CI2-150.0000

MEMS OSC XO 150.0000MHZ LVDS SMD

Microchip Technology

¥284.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1354-6