JPY | USD
Favorite

CX3225SB25000H0FLJCC 25MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 77.00000 ¥77
10 67.90000 ¥679
50 63.50000 ¥3,175
100 56.11000 ¥5,611
500 53.15200 ¥26,576
1,000 44.29400 ¥44,294

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1750-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥42.81767
  • Cut Tape (CT)  : 1253-1750-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24 - Immediate
  • Unit Price: ¥77.00000

CX3225SB25000H0FLJCC

Datasheet
Digi-Key Part Number 1253-1750-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX3225SB25000H0FLJCC
Copy  
Description CRYSTAL 25.0000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

25MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
EDA / CAD Models CX3225SB25000H0FLJCC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥64.00000 Details

BC846A,215

TRANS NPN 65V 100MA TO236AB

Nexperia USA Inc.

¥14.00000 Details

PDTD123YT,215

TRANS PREBIAS NPN 250MW TO236AB

Nexperia USA Inc.

¥44.00000 Details

BZX84B36-HE3-18

DIODE ZENER 36V 300MW SOT23-3

Vishay General Semiconductor - Diodes Division

¥4.17460 Details

7M25070063

CRYSTAL 25.0000MHZ 12PF SMD

TXC CORPORATION

¥51.38100 Details

CX3225SB16000D0FLJCC

CRYSTAL 16.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥77.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1750-6