JPY | USD
Favorite

CX3225SB19200H0FLJCC 19.2MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
3,000 42.15433 ¥126,463
6,000 40.70067 ¥244,204
15,000 39.24707 ¥588,706

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 1253-1742-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,366 - Immediate
  • Unit Price: ¥84.00000
  • Digi-Reel®  : 1253-1742-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,366 - Immediate
  • Unit Price: Digi-Reel®

CX3225SB19200H0FLJCC

Datasheet
Digi-Key Part Number 1253-1742-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB19200H0FLJCC
Copy  
Description CRYSTAL 19.2000MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19.2MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 1253-1742-2