JPY | USD
Favorite

CX3225SB12288H0FLJCC 12.288MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1,234 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84
10 73.60000 ¥736
50 68.74000 ¥3,437
100 60.75000 ¥6,075
500 57.55800 ¥28,779
1,000 47.96400 ¥47,964

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1736-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥42.15033
  • Cut Tape (CT)  : 1253-1736-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,234 - Immediate
  • Unit Price: ¥84.00000

CX3225SB12288H0FLJCC

Datasheet
Digi-Key Part Number 1253-1736-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SB12288H0FLJCC
Copy  
Description CRYSTAL 12.2880MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12.288MHz ±10ppm Crystal 12pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225SB Series Spec
PCN Assembly/Origin Mult Series Assembly Chg 6/Aug/2018
HTML Datasheet CX3225SB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1253-1736-6