JPY | USD
Favorite

CX3225SB12000D0FPNCC 12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
13,862 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 81.00000 ¥81
10 71.40000 ¥714
50 66.70000 ¥3,335
100 58.95000 ¥5,895
500 55.84800 ¥27,924
1,000 46.54000 ¥46,540

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1360-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥44.98867
  • Cut Tape (CT)  : 1253-1360-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,862 - Immediate
  • Unit Price: ¥81.00000

CX3225SB12000D0FPNCC

Datasheet
Digi-Key Part Number 1253-1360-6-ND
Copy  
Manufacturer

Kyocera International Inc. Electronic Components

Copy  
Manufacturer Part Number CX3225SB12000D0FPNCC
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX3225SB12000D0FPNCC Spec
HTML Datasheet CX3225SB12000D0FPNCC Spec
EDA / CAD Models CX3225SB12000D0FPNCC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±25ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB12000D0FFJCC

CRYSTAL 12.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥81.00000 Details

DM3AT-SF-PEJM5

CONN MICRO SD CARD PUSH-PUSH R/A

Hirose Electric Co Ltd

¥277.00000 Details

LT3976IMSE#PBF

IC REG BUCK ADJUSTABLE 5A 16MSOP

Analog Devices Inc.

¥1,034.00000 Details

5600200520

CONN HEADER SMD 5POS 2MM

Molex

¥106.00000 Details

5600200820

CONN HEADER SMD 8POS 2MM

Molex

¥148.00000 Details

LXMS21ACMF-183

IC RFID TRANSP 865-928MHZ MODULE

Murata Electronics

¥70.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1360-6