JPY | USD
Favorite

CX3225SA40000D0PTWCC 40MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
2,080 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 103.00000 ¥103
10 91.00000 ¥910
50 85.08000 ¥4,254
100 75.18000 ¥7,518
500 71.22600 ¥35,613
1,000 59.35500 ¥59,355

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-2043-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥57.37600
  • Cut Tape (CT)  : 1253-2043-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,080 - Immediate
  • Unit Price: ¥103.00000

CX3225SA40000D0PTWCC

Datasheet
Digi-Key Part Number 1253-2043-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225SA40000D0PTWCC
Copy  
Description CRYSTAL 40.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

40MHz ±50ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets CX3225SA40000D0PTWCC
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225SA, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability -
Frequency Tolerance ±50ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 150°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25V1635FZNQ

IC FLASH 16M SPI 80MHZ 8WSON

Macronix

¥85.00000 Details

TMP112AIDRLR

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

¥276.00000 Details

CAT24C08WI-GT3

IC EEPROM 8K I2C 400KHZ 8SOIC

ON Semiconductor

¥15.00000 Details

BLM18KG121TH1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

TPS7A5301QRGRRQ1

IC REG LINEAR POS ADJ 3A 20VQFN

Texas Instruments

¥506.00000 Details

TCAN1042HGVDQ1

IC TRANSCEIVER 1/1 8SOIC

Texas Instruments

¥180.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-2043-6