JPY | USD
Favorite

CX3225GB33333P0HPQCC 33.333MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
3,196 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 79.40000 ¥794
50 74.26000 ¥3,713
100 65.62000 ¥6,562
500 62.16800 ¥31,084
1,000 51.80600 ¥51,806

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1217-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥45.52667
  • Cut Tape (CT)  : 1253-1217-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,196 - Immediate
  • Unit Price: ¥90.00000

CX3225GB33333P0HPQCC

Datasheet
Digi-Key Part Number 1253-1217-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB33333P0HPQCC
Copy  
Description CRYSTAL 33.3330MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33.333MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 33.333MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S26KS128SDPBHI020

IC FLASH 128M PARALLEL 24FBGA

Cypress Semiconductor Corp

¥980.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1217-6
1254-1217-6
1254-1217-6-ND