JPY | USD
Favorite

CX3225GB24000P0HPQCC 24MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
15,114 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 78.00000 ¥78
10 69.20000 ¥692
50 64.62000 ¥3,231
100 57.12000 ¥5,712
500 54.10400 ¥27,052
1,000 45.08600 ¥45,086

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1198-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥40.98767
  • Cut Tape (CT)  : 1253-1198-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,114 - Immediate
  • Unit Price: ¥78.00000

CX3225GB24000P0HPQCC

Datasheet
Digi-Key Part Number 1253-1198-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB24000P0HPQCC
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
PCN Assembly/Origin Multiple Devices 12/Nov/2014
HTML Datasheet CX3225GB Series Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

¥52.00000 Details

CX3225GB25000P0HPQCC

CRYSTAL 25.0000MHZ 18PF SMD

Kyocera International Inc. Electronic Components

¥93.00000 Details

7XZ-32.768KBE-T

XTAL OSC XO 32.7680KHZ CMOS SMD

TXC CORPORATION

¥201.00000 Details

3030

BATTERY RETAINER COIN 10MM SMD

Keystone Electronics

¥65.00000 Details

HX1188FNL

MODULE XFRMR SGL ETHR LAN 16SOIC

Pulse Electronics Network

¥634.00000 Details

MAX1793EUE33+

IC REG LINEAR POS ADJ 1A 16TSSOP

Maxim Integrated

¥435.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1198-6
1254-1198-6
1254-1198-6-ND