JPY | USD
Favorite

CX3225GB12000D0HEQCC 12MHz ±20ppm Crystal 8pF 250 Ohms 4-SMD, No Lead
Price & Procurement
6,773 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 70.30000 ¥703
50 63.32000 ¥3,166
100 56.28000 ¥5,628
500 53.46400 ¥26,732
1,000 45.02200 ¥45,022

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1253-1166-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥38.37133
  • Cut Tape (CT)  : 1253-1166-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,773 - Immediate
  • Unit Price: ¥85.00000

CX3225GB12000D0HEQCC

Datasheet
Digi-Key Part Number 1253-1166-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CX3225GB12000D0HEQCC
Copy  
Description CRYSTAL 12.0000MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12MHz ±20ppm Crystal 8pF 250 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CX3225GB Series Spec
CX3225GB Series Datasheet
PCN Assembly/Origin Multiple Devices 12/Nov/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Kyocera International Inc. Electronic Components
Series CX3225GB, Kyocera
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 250 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX3225SB38400D0FPLCC

CRYSTAL 38.4000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

¥93.00000 Details

ECS-120-18-33-AGN-TR

CRYSTAL 12MHZ 18PF SMD

ECS Inc.

¥65.00000 Details

TPS61042DRBR

IC LED DRVR RGLTR DIM 60MA 8SON

Texas Instruments

¥174.00000 Details

BNX028-01L

FILTER LC 47UF SMD

Murata Electronics

¥836.00000 Details

TRSF3232EIPWR

IC TRANSCEIVER FULL 2/2 16TSSOP

Texas Instruments

¥301.00000 Details
Additional Resources
Standard Package 1
Other Names 1253-1166-6
1254-1166-6
1254-1166-6-ND